2672.8011 | Mentor
Signal light, round, 2 V, red, 80 mcd, Mounting Ø 13 mm, pitch 2.54 mm, LED number: 1, 2672.8011
Order No.: 39G1817
MPN:
2672.8011
26728011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Available: 37 pcs.
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.8433 €
25 pcs.
4.6291 €
50 pcs.
4.3792 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale
Indicator lamp, 2672.8011, Mentor
The indicator lamp for front panel assembly is designed for screw fastening with an average recommended installation bore of 8 mm. The casing is provided with an internal reflector. The application for LED accommodation is inserted into the casing. Through the use of a seal, the indicator lamp can be deployed in the water jet-proof IP65 version.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round | |
| Connection | PCB connection | |
| Diode Diameter | 5 mm | |
| Installation diameter | 13 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.08 cd | |
| Assembly | screw mounting | |
| Rated voltage | 2 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |