2672.7021 | Mentor
Signal light, with lens, 2 V, red, 30 mcd, Mounting Ø 13 mm, pitch 2.54 mm, LED number: 1, 2672.7021
Order No.: 39G1850
MPN:
2672.7021
26727021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5684 € *
Standard delivery time from the manufacturer is: 12 Weeks
Indicator lamp, 2672.7021, Mentor
The indicator lamp for front panel assembly is designed for screw fastening with an average recommended installation bore of 8 mm. The casing is provided with an internal reflector. The application for LED accommodation is inserted into the casing. Through the use of a seal, the indicator lamp can be deployed in the water jet-proof IP65 version.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with lens | |
| Connection | PCB connection | |
| Diode Diameter | 5 mm | |
| Installation diameter | 13 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.03 cd | |
| Assembly | screw mounting | |
| Rated voltage | 2 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |