2666.8021 | Mentor
Signal light, 2.25 V (DC), red, 0.01 cd, Mounting Ø 7 mm, pitch 2.54 mm, LED number: 1, 2666.8021
No longer available from manufacturer - Last time buy manufacturer: 11.30.2025
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 2666.8021, Mentor
Signal lamp for front panel installation using clip mounting and a recommended installation hole of ø 7mm. Socket, LED and locking ring are supplied separately. The front panel thickness can vary from 1.5 to 2mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Rated voltage (DC) | 2.25 V | |
| Farbe der Beleuchtung | red | |
| Grid | 2.54 mm | |
| Assembly | central Mounting | |
| Number of LEDs | 1 | |
| Installation diameter | 7 mm | |
| Diode Diameter | 5 mm | |
| Luminous intensity | 0.01 cd | |
| Rated current | 20 mA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |