2665.8011 | Mentor
Signal light, round, 2 V, red, 80 mcd, Mounting Ø 9.5 mm, pitch 2.54 mm, LED number: 1, 2665.8011
Order No.: 39G1814
MPN:
2665.8011
26658011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3800 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.2610 €
25 pcs.
2.1301 €
50 pcs.
2.0111 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Indicator lamp, 2665.8011, Mentor
The signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 8 mm. The socket can be supplied with an external or internal reflector. The plug insert is removable. Supplied with a washer and a hexagonal nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round | |
| Connection | PCB connection | |
| Diode Diameter | 5 mm | |
| Installation diameter | 9.5 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.08 cd | |
| Assembly | screw mounting | |
| Rated voltage | 2 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |