2664.8301 | Mentor
Signal light, 24 V (DC), orange-red/green, 2.5 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2664.8301
Unit Price (€ / pc.)
6.8782 € *
Available: 12 pcs.
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
10 pcs.
6.0571 €
100 pcs.
5.3074 €
250 pcs.
5.1051 €
1000 pcs.
4.7838 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 2664.8301, Mentor
The signal lamp has an integrated resistor and is designed for nominal voltages of 5, 12, 24, and 28V. A 3-pin Duo LED is used as light source.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 5 mm | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | orange-red/green | |
| Luminous intensity | 0.0025 cd | |
| Assembly | central Mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |