2663.8061 | Mentor
Signal light, blue, 100 mcd, Mounting Ø 6 mm, pitch 2.54 mm, LED number: 1, 2663.8061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,404.20 € *
Price list
Quantity
Price per unit*
200 pcs.
7.0210 €
1000 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 2663.8061, Mentor
Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 6 mm. The sockets can be supplied with an external or internal reflector. The plug insert is removable. Supplied with washer and hexagonal nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 2.8 mm | |
| Installation diameter | 6 mm | |
| Farbe der Beleuchtung | blue | |
| Luminous intensity | 0.1 cd | |
| Assembly | central Mounting | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |