2663.8011 | Mentor

Signal light, round, 2 V, red, 30 mcd, Mounting Ø 7 mm, pitch 2.54 mm, LED number: 1, 2663.8011

Order No.: 39G1808
MPN:
2663.8011
26638011
2663.8011 Mentor Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.8084 €
25 pcs.
2.6418 €
50 pcs.
2.4871 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale

Indicator lamp, 2663.8011, Mentor

The signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 6 mm. The socket can be supplied with an external or internal reflector. The plug insert is removable. Supplied with a washer and a hexagonal nut.

Technical specifications
Filter Property Value
Version round
Connection PCB connection
Diode Diameter 3 mm
Installation diameter 7 mm
Farbe der Beleuchtung red
Luminous intensity 0.03 cd
Assembly screw mounting
Rated voltage 2 V
Rated current 20 mA
Grid 2.54 mm
Number of LEDs 1
Logistics
Property Value
Customs tariff number 85414100
Country of origin TN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes