2662.8021 | Mentor

Signal light, red, 4 mcd, Mounting Ø 6 mm, pitch 2.54 mm, LED number: 1, 2662.8021

Order No.: 31G8462
EAN: 4099889582277
MPN:
2662.8021
26628021
Series: 2662.8
2662.8021 Mentor Signal Lamps, Indicators, Arrays Image 1
2662.8021 Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ

No longer available from manufacturer - Last time buy manufacturer: 11.30.2025

Unit Price (€ / pc.)
4.6886 € *
Available: 24 pcs.
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal lamp, 2662.8021, Mentor

Signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 6 mm. The sockets can be supplied with an external or internal reflector. The plug insert is removable. Supplied with washer and hexagonal nut.

Technical specifications
Filter Property Value
Connection solder connection
Diode Diameter 3 mm
Installation diameter 6 mm
Farbe der Beleuchtung red
Luminous intensity 0.004 cd
Assembly central Mounting
Rated current 20 mA
Grid 2.54 mm
Number of LEDs 1
Logistics
Property Value
Customs tariff number 85414100
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes