2660.8301 | Mentor
Signal light, red/green/blue, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2660.8301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0198 € *
Standard delivery time from the manufacturer is: 1 Week
LED signal lamp, 2660.8301, Mentor
Indicator lamp with SMD LED for use in front panels and enclosure front panels from a thickness of 1.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | stranded wires | |
| Diode Diameter | 3 mm | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | red/green/blue | |
| Assembly | snap-in | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |