2658.8024 | Mentor

Signal light, round, 2.2 V, red, 80 mcd, Mounting Ø 11 mm, pitch 3.8 mm, LED number: 1, 2658.8024

Order No.: 39G1806
MPN:
2658.8024
26588024
2658.8024 Mentor Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
706.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
3.5343 €

Indicator lamp, 2658.8024, Mentor

The signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 9 mm. The insert for the LED receptacle is pushed into the case. Supplied with a washer and a hexagonal nut.

Technical specifications
Filter Property Value
Version round
Connection PCB connection
Diode Diameter 5 mm
Installation diameter 11 mm
Farbe der Beleuchtung red
Luminous intensity 0.08 cd
Assembly screw mounting
Rated voltage 2.2 V
Rated current 20 mA
Grid 3.8 mm
Number of LEDs 1
Logistics
Property Value
Customs tariff number 85414100
Country of origin TN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes