2658.8022 | Mentor
Signal light, round, 2 V, red, 80 mcd, Mounting Ø 11 mm, pitch 3.8 mm, LED number: 1, 2658.8022
Order No.: 39G1803
MPN:
2658.8022
26588022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.9865 €
25 pcs.
3.8199 €
50 pcs.
3.6057 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale
Indicator lamp, 2658.8022, Mentor
The signal lamp for front panel installation is designed for screw mounting with a recommended installation hole of ø 9 mm. The insert for the LED receptacle is pushed into the case. Supplied with a washer and a hexagonal nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round | |
| Connection | PCB connection | |
| Diode Diameter | 5 mm | |
| Installation diameter | 11 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.08 cd | |
| Assembly | screw mounting | |
| Rated voltage | 2 V | |
| Rated current | 20 mA | |
| Grid | 3.8 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |