2632.8321 | Mentor

LED display, horizontal, 2 V, red, 30 mcd, pitch 2.54 mm, LED number: 8, 2632.8321

Order No.: 39G1801
MPN:
2632.8321
26328321
2632.8321 Mentor Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.4748 €
25 pcs.
3.3201 €
50 pcs.
3.1416 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale

Multiple LED display, 2632.8321, Mentor

The LED module described as FEL is a front panel assembly element that has been developed as a display element for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casing is provided with a guide rail and a groove that intersect with each other when connecting. The array has a predetermined breaking point between the individual elements and can easily be split by the user.

Technical specifications
Filter Property Value
Version horizontal
Connection PCB connection
Diode Diameter 3 mm
Farbe der Beleuchtung red
Luminous intensity 0.03 cd
Assembly through hole
Rated voltage 2 V
Rated current 20 mA
Grid 2.54 mm
Number of LEDs 8
Logistics
Property Value
Customs tariff number 85414100
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes