2632.8180 | Mentor
Signal light, green, 20 mcd, pitch 2.54 mm, LED number: 8, 2632.8180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6521 € *
Available: 45 pcs.
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
5.8548 €
100 pcs.
5.1289 €
250 pcs.
4.9266 €
1000 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Array, 2632.8180, Mentor
The array has predetermined breaking points between the individual elements and can easily be split by the user. This allows unlimited colors for installation in series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.02 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |