2336.0220 | Mentor

LED display, horizontal, 2 V, red, 30 mcd, pitch 2.54 mm, LED number: 1, 2336.0220

Order No.: 39G1849
MPN:
2336.0220
23360220
2336.0220 Mentor Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0948 €
25 pcs.
1.0115 €
50 pcs.
0.9520 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Single LED-display, 2336.0220, Mentor

The LED module described as FEL is a front panel assembly element that has been developed as a display element for the 19-inch structure system. The system is based on a basic grid size of 2.54 mm. The casing is provided with a guide rail and a groove that intersect with each other when connecting.

Technical specifications
Filter Property Value
Version horizontal
Connection PCB connection
Diode Diameter 3 mm
Farbe der Beleuchtung red
Luminous intensity 0.03 cd
Assembly through hole
Rated voltage 2 V
Rated current 20 mA
Grid 2.54 mm
Number of LEDs 1
Logistics
Property Value
Customs tariff number 85414100
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes