2311.7032 | Mentor
Signal light, yellow, 20 mcd, pitch 2.54 mm, LED number: 1, 2311.7032
Unit Price (€ / pc.)
2.3324 € *
Available: 182 pcs.
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
10 pcs.
2.3324 €
50 pcs.
2.0587 €
250 pcs.
1.7612 €
1000 pcs.
1.5470 €
2500 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Single LED, 2311.7032, Mentor
This component is mechanical extendable. It can be also supplied in a vertical design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.02 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |