2311.2031 | Mentor
Signal light, red, 30 mcd, pitch 2.54 mm, LED number: 1, 2311.2031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Available: 100 pcs.
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
25 pcs.
1.8445 €
100 pcs.
1.7017 €
250 pcs.
1.6303 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamps, type Mentor 2311.
Diode diameter: 3.0 mm. Grid: 2.54 mm, suitable for snap-on in-line installation, Vertical or horizontal. Housing material: PBT, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Vertical, with 1 LED, type 2311.
Technical attributes (type, LED color, on-state voltage (typically) at 20 mA, on-state current (max.), wavelength, luminous intensity (min./typically) at 10 mA): 2311.2031, super red, 2.0 V, 30 mA, 625 nm, 8.0/20 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.03 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |