2300.2021 | Mentor
Signal light, red, 4 mcd, pitch 2.5 mm, LED number: 1, 2300.2021
LED signal lamps, type Mentor 2300.
Diode diameter: 3.0 mm. Grid: 2.5 mm, horizontal, suitable for in-line installation. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Technical attributes (type, LED color, forward Voltage (typical) at 20 mA, forward current (max.), wavelength, luminous intensity (min./max.) at 10 mA): 2300.2021, red, 2.25 V, 25 mA, 700 nm, 3.0/7.0 mcd
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.004 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.5 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85414100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |