2030.8031 | Mentor
Signal light, green, 20 mcd, pitch 2.54 mm, LED number: 1, 2030.8031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 1 Week
Single LED, 2030.8031, Mentor
This component with a connection raster of 2.54 mm is secured on the printed circuit board by snap hooks and can be installed in series on a 5 mm grid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 2.8 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.02 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |