1905.8720 | Mentor
Signal light, red/yellow/green, 17 mcd, pitch 2.54 mm, LED number: 3, 1905.8720
No longer available from manufacturer - Last time buy manufacturer: 11.30.2025
Unit Price (€ / pc.)
4.5577 € *
Available: 2 pcs.
Triple LED, 1905.8720, Mentor
This component with 3 stacked LED, a so called “traffic light component“, can optimally be stacked according to FEL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 2 mm | |
| Farbe der Beleuchtung | red/yellow/green | |
| Luminous intensity | 0.017 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |