1900.5 | Mentor
Signal light, green, 20 mcd, pitch 2.54 mm, LED number: 2, 1900.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Available: 2 pcs.
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9159 €
50 pcs.
1.6541 €
100 pcs.
1.4042 €
500 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal lamps with 2 LEDs, type Mentor 1900.
Diode diameter: 3.0 mm. Grid: 2.54 mm, horizontal, suitable for in-line installation. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Technical attributes (type, LED color, forward Voltage (typical) at 20 mA, forward current (max.), wavelength, luminous intensity (min./max.) at 10 mA): 1900.5, green, 2.2 V, 25 mA, 565 nm, 12/35 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.02 cd | |
| Assembly | cable assembly | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |