1900.4 | Mentor
Signal light, yellow, 20 mcd, pitch 2.54 mm, LED number: 2, 1900.4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Available: 18 pcs.
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
25 pcs.
2.4752 €
100 pcs.
2.2848 €
250 pcs.
2.1658 €
1000 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal lamps with 2 LEDs, type Mentor 1900.
Diode diameter: 3.0 mm. Grid: 2.54 mm, horizontal, suitable for in-line installation. Housing material: PC, black. Connections: tinned. Operating temperatures: –40 to +85 °C.
Technical attributes (type, LED color, forward Voltage (typical) at 20 mA, forward current (max.), wavelength, luminous intensity (min./max.) at 10 mA): 1900.4, yellow, 2.1 V, 30 mA, 590 nm, 8.0/17 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.02 cd | |
| Assembly | cable assembly | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |