1882.2781 | Mentor
Signal light, yellow, 20 mcd, pitch 2.54 mm, LED number: 3, 1882.2781
This item is no longer available.
As an alternative, we recommend the following item:
LED display, horizontal, 2.2 V, red/yellow/green, 30 mcd, pitch 2.54 mm, LED number: 3, 1882.2782
Order No.: 39G1774
Manufacturer: Mentor
per pc. 1.7850 € *
Triple LED, 1882.2781, Mentor
This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board. A special feature is the respectively ESD-solidity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 2.8 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.02 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |