1881.8880 | Mentor
Signal light, green, 20 mcd, pitch 5.08 mm, LED number: 3, 1881.8880
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: 11 Weeks
Triple LED, 1881.8880, Mentor
This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board. A special feature is the respectively ESD-solidity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3.9 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.02 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 5.08 mm | |
| Number of LEDs | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |