1806.2032 | Mentor
Signal light, red, 4 mcd, pitch 2.54 mm, LED number: 1, 1806.2032
This item is no longer available.
As an alternative, we recommend the following item:
LED display, horizontal, 2 V, red, 30 mcd, pitch 2.54 mm, LED number: 1, 1806.1032
Order No.: 39G1757
Manufacturer: Mentor
per pc. 1.6184 € *
Single LED, 1806.2032, Mentor
This component with a connection raster of 2.54 mm has ridges and slots on ist sides that provide stability when installing several components on the printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.004 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |