1801.9344 | Mentor
Signal light, red, 20 mcd, pitch 2.54 mm, LED number: 1, 1801.9344
Order No.: 31G5785
EAN: 4099891678425
MPN:
1801.9344
No longer available from manufacturer - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Available: 50 pcs.
Next delivery: 850 pcs. on 2026-04-24
Total Price:
70.80 € *
Price list
Quantity
Price per unit*
50 pcs.
1.4161 €
100 pcs.
1.3447 €
250 pcs.
1.2376 €
500 pcs.
1.1662 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, MENTOR 1801.9344
for pcb mounting, color: red, luminous intensity: 20 mcd, grid dimension: 2.54 mm, LED quantity: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.02 cd | |
| Assembly | PCB mounting | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |