1801.8835 | Mentor
Signal light, green, 20 mcd, pitch 2.54 mm, LED number: 2, 1801.8835
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Available: 395 pcs.
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0825 €
250 pcs.
1.9754 €
1000 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal lamp, 1801.8835, Mentor
A special feature of this component is the respectively ESD solidity < 8 kV and
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3.9 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.02 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |