1801.8233 | Mentor
Signal light, green/red, 5 mcd, pitch 2.54 mm, LED number: 2, 1801.8233
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Standard delivery time from the manufacturer is: 1 Week
Signal lamp, 1801.8233, Mentor
This component combines technical functionality and a high variability of application technology. The LED elements are available in any color and meet the ruling norms of industrial electronics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 2.8 mm | |
| Farbe der Beleuchtung | green/red | |
| Luminous intensity | 0.005 cd | |
| Assembly | through hole | |
| Rated current | 2 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |