1801.7735 | Mentor
Signal light, yellow, 20 mcd, pitch 2.54 mm, LED number: 2, 1801.7735
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available: 4,749 pcs.
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
25 pcs.
1.8921 €
100 pcs.
1.7493 €
250 pcs.
1.6660 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal lamp, 1801.7735, Mentor
This component combines technical functionality with high application variability. The LED elements are available in any color assignment and take into account the relevant standards of industrial electronics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3.9 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.02 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |