1801.2235 | Mentor
Signal light, red, 4 mcd, pitch 2.54 mm, LED number: 2, 1801.2235
This item is no longer available.
As an alternative, we recommend the following item:
LED display, horizontal, 2.2 V, red, 15 mcd, pitch 2.54 mm, LED number: 2, 1801.2237
Order No.: 39G1729
Manufacturer: Mentor
per pc. 1.3804 € *
Signal lamp, 1801.2235, Mentor
A special feature of this component is the respectively ESD solidity < 8 kV and
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3.9 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.004 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |