1801.1831 | Mentor
Signal light, yellow/red, 20 mcd, pitch 2.54 mm, LED number: 2, 1801.1831
This item is no longer available.
As an alternative, we recommend the following item:
LED display, horizontal, 2.1 V, yellow/red, 20 mcd, pitch 2.54 mm, LED number: 2, 1801.1832
Order No.: 39G1704
Manufacturer: Mentor
per pc. 1.3685 € *
LED-Signal lamp, 1801.1831, Mentor
This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board. This component is additionally equipped with clamp thus being held on the printed circuit board and enabling soldering. Also combines technical functionality and a high variability of application technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | yellow/red | |
| Luminous intensity | 0.02 cd | |
| Assembly | through hole | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |