1258.2042 | Mentor
LED display, vertical, 2 V, red, 20 mcd, LED number: 1, 1258.2042
Order No.: 39G1697
MPN:
1258.2042
12582042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 8 Weeks
Single LED-display, 1258.2042, Mentor
The LED module is designed as a vertical radiating version. The employed LED ensures a special ESD strength, thus providing an alternative to a light guide solution in particularly hazardous areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vertical | |
| Connection | wire connection | |
| Diode Diameter | 3 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.02 cd | |
| Assembly | SMD | |
| Rated voltage | 2 V | |
| Rated current | 20 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |