1843.2332 | Mentor
Step rotary switches, 3 pole, 4 stage, 30°, On-On, interrupting, 500 mA, 60 V, 1843.2332
NCNR (non cancelable / non returnable)
Rotary switch, 1843.2332, Mentor
These rotary switches with a groove and spring system can optimally be stringed in a 0.1“ grid. The switches are designed in a batch-type switching mode. Rotary multistep switches are available for screw driver operation or for turning knob operation. The switch with 10 switching positions can be adjusted from 1-pole to 5-pole operation. The delivery of the switches 1843.9031 and 1843.9032 is always carried out in 10 switch positions with a switch angle of 30°. The adjustment of required switch positions is carried out as described above, e.g. switch position 1-5.
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 3 pole | |
| Shift position | On-On | |
| Switching angle | 30 ° | |
| Number of steps | 4 | |
| Connection | PCB connection | |
| Switching Mode | interrupting | |
| Breaking capacity | 6 VA | |
| switching current | 500 mA | |
| Rated voltage | 60 V |
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365015 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |