1871.8831 | Mentor

Pushbutton, 2 pole, green, illuminated  (green), 0.1 A/60 V, IP50, 1871.8831

Order No.: 39G1828
EAN: 4099889195675
MPN:
1871.8831
18718831
Series: 1871.88
1871.8831 Mentor Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,437.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
3.5938 €

Push button, 1871.8831, Mentor

This 1-pole push-button is designed as an impulse-button. The two stacked buttons and the two rectangular LEDs are the outstanding feature indicating the particular operating status.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour green
Breaking capacity 0.1 A/60 V
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof No
Connection PCB connection
Design round
Protection class IP50
Logistics
Property Value
Customs tariff number 85365011
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes