1871.7731 | Mentor
Pushbutton, 2 pole, yellow, illuminated (yellow), 0.1 A/60 V, IP50, 1871.7731
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 11 Weeks
Push button, 1871.7731, Mentor
This 1-pole push-button is designed as an impulse-button. The two stacked buttons and the two rectangular LEDs are the outstanding feature indicating the particular operating status.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | yellow | |
| Breaking capacity | 0.1 A/60 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | yellow | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB connection | |
| Design | round | |
| Protection class | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |