1852.6231 | Mentor

Pushbutton, 1 pole, black, unlit , 0.5 A/60 V, IP50, 1852.6231

Order No.: 12G2771
EAN: 4099889190038
MPN:
1852.6231
18526231
Series: 1852.62
1852.6231 Mentor Pushbutton Switches Image 1
1852.6231 Mentor Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 1 pcs.
Next delivery: 50 pcs. on 2026-04-10
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.0464 €
100 pcs.
2.6656 €
250 pcs.
2.5704 €
1000 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton switches, type Mentor 1852.

Single-pole, horizontal or vertical; Contact type: NO. Switching voltage: max. 60 V AC/DC. Switching current: max. 0.5 A. Test voltage: 500 V/50 Hz. Breaking capacity: max. 6.0 VA. No-load current: max. 1.0 A. Contact resistance: max. 50 mohm. Actuating force: max. 5.0 N. Housing material: PC, black. Connections: solder pins, tinned. Operating temperatures: –40 to +85 °C. Corresponding actuators are available on separate order.

Vertical, type 1852.

Type: 1852.6231, pushbutton switch, vertical

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.5 A/60 V
illuminated No
Printed No
Vandal-proof No
Connection solder connection
Design round
Protection class IP50
Logistics
Property Value
Country of origin TN
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes