1846.6031 | Mentor

Pushbutton, 1 pole, black, unlit , 0.5 A/60 V, IP50, 1846.6031

Order No.: 39G1778
EAN: 4099889195644
MPN:
1846.6031
18466031
Series: 1846.60
1846.6031 Mentor Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
154.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.0821 €

Pushbutton, 1846.6031, MENTOR

This 1-pole push-button is designed as impulse-button/short-stroke button. A short stroke and a very long lifetime is achieved through the snap disc made of CrNi-steel. The contact acknowledgement determines the switching point. The switch button is equipped with a LED to indicate the particular operation status.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.5 A/60 V
illuminated No
Printed No
Vandal-proof No
Connection PCB connection
Design round
Protection class IP50
Logistics
Property Value
Customs tariff number 85365011
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes