1845.6332 | Mentor

Pushbutton, 1 pole, red, illuminated  (red), 0.5 A/60 V, IP50, 1845.6332

Order No.: 39G1775
EAN: 4099889195613
MPN:
1845.6332
18456332
Series: 1845.63
1845.6332 Mentor Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4982 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
224.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.4982 €

Push button, 1845.6332, Mentor

These 1-pole push-buttons are designed as impulse-buttons/short-stroke buttons. A short stroke and a very long lifetime are achieved through the snap disc made of CrNi-steel. The contact acknowledgement determines the switching point. The series 1845 switch buttons are equipped with a LED to indicate the particular operation status.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour red
Breaking capacity 0.5 A/60 V
illuminated Yes
Farbe der Beleuchtung red
Printed No
Vandal-proof No
Connection PCB connection
Design round
Protection class IP50
Logistics
Property Value
Customs tariff number 85365011
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes