1844.6834 | Mentor

Pushbutton, 2 pole, green, illuminated  (green), 0.5 A/60 V, IP50, 1844.6834

Order No.: 39G1769
EAN: 4099889195590
MPN:
1844.6834
18446834
Series: 1844
1844.6834 Mentor Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9147 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,965.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
4.9147 €

Pressure switch, 1844.6834, Mentor

The press switch with a push-push function the push button with impulse function can optimally be stringed. The components are soldering bath proof and washable. All press switches have transparent buttons in red, yellow and green color, i.e. those without LEDs as well as the ones illuminated by LEDs.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour green
Breaking capacity 0.5 A/60 V
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof No
Connection PCB connection
Design round
Protection class IP50
Logistics
Property Value
Country of origin TN
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes