1844.2332 | Mentor

Pushbutton, 2 pole, red, illuminated  (red), 0.5 A/60 V, IP50, 1844.2332

Order No.: 12G200
EAN: 4099889188899
MPN:
1844.2332
18442332
Series: 1844
1844.2332 Mentor Pushbutton Switches Image 1
1844.2332 Mentor Pushbutton Switches Image 2
Image may differ

No longer available from manufacturer - Last time buy manufacturer: 11.30.2025

Unit Price (€ / pc.)
10.5553 € *
Available: 11 pcs.
Total Price:
10.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.5553 €

Pushbuttons and switches with LED, type Mentor 1844.

Double-pole. For PCB mounting. Soldering-bath-proof and wash-proof; Switching voltage: 60 V AC/DC. Switching current: 0.5 A. Breaking capacity. 6.0 VA. Quiescent current: 2.0 A. Contact resistance: < 50 mohm. Actuating force: max. 8.0 N. Housing material: black PC. Operating temperatures: –40 to +85 °C.

Technical attributes (type, light color, make action ON, momentary on M): 1844.2332, red, ON-ON

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour red
Breaking capacity 0.5 A/60 V
illuminated Yes
Farbe der Beleuchtung red
Printed No
Vandal-proof No
Connection PCB connection
Design round
contact surface gold-plated
Protection class IP50
Logistics
Property Value
Original Packaging Bar with 15 pieces
Country of origin TN
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes