1844.1732 | Mentor
Pushbutton, 2 pole, yellow, illuminated (yellow), IP50, 1844.1732
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1864 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
152.80 € *
Price list
Quantity
Price per unit*
15 pcs.
10.1864 €
45 pcs.
9.5795 €
60 pcs.
8.9726 €
105 pcs.
8.4014 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure switch, 1844.1732, Mentor
The press switch with a push-push function the push button with impulse function can optimally be stringed. The components are soldering bath proof and washable. All press switches have transparent buttons in red, yellow and green color, i.e. those without LEDs as well as the ones illuminated by LEDs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | yellow | |
| illuminated | Yes | |
| Farbe der Beleuchtung | yellow | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | solder connection | |
| Design | round | |
| Protection class | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 15 pieces |
| Country of origin | TN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |