1445.1237 | Mentor

Pushbutton, 1 pole, black, illuminated  (yellow), 0.1 A/60 V, IP65, 1445.1237

Order No.: 39G1550
EAN: 4099889195491
MPN:
1445.1237
14451237
Series: 1445
1445.1237 Mentor Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
3.8080 €

Push button, 1445.1237, Mentor

These 1-pole push-buttons are designed as impulse-buttons. The series 1445 switch buttons are equipped with a LED to indicate the particular operation status. The components are equipped with a clamp to avoid floating on the surface during soldering.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.1 A/60 V
illuminated Yes
Farbe der Beleuchtung yellow
Printed No
Vandal-proof No
Connection solder connection
Design round
Protection class IP65
Logistics
Property Value
Customs tariff number 85365011
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes