1445.1232 | Mentor
Pushbutton, 1 pole, black, illuminated (red), 0.1 A/60 V, IP65, 1445.1232
No longer available from manufacturer - Last time buy manufacturer: 11.30.2025
Unit Price (€ / pc.)
4.046 € *
Standard delivery time from the manufacturer is: 1 Week
Push button, 1445.1232, Mentor
These 1-pole push-buttons are designed as impulse-buttons. The series 1445 switch buttons are equipped with a LED to indicate the particular operation status. The components are equipped with a clamp to avoid floating on the surface during soldering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Latching switching function | groping | |
| Actuator colour | black | |
| Pin number | 1 pole | |
| Breaking capacity | 0.1 A/60 V | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Protection class | IP65 | |
| Design | round | |
| Vandal-proof | No | |
| illuminated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |