1254.1017 | Mentor

Pushbutton, 1 pole, brown, unlit , 0.5 A/12 V, 1254.1017

Order No.: 39G1075
EAN: 4099889195446
MPN:
1254.1017
12541017
Series: 1254
1254.1017 Mentor Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
220.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.4403 €

Push button, 1254.1017, Mentor

1254 series SMD pushbuttons are available with four different actuating forces and, depending on the specific variant, have a life of up to 1 million switching cycles.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour brown
Breaking capacity 0.5 A/12 V
illuminated No
Printed No
Vandal-proof No
Connection PCB connection
Design square
Logistics
Property Value
Customs tariff number 85365011
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes