1254.1013 | Mentor

Pushbutton, 1 pole, brown, unlit , 0.5 A/12 V, IP50, 1254.1013

Order No.: 39G1074
EAN: 4099889195439
MPN:
1254.1013
12541013
Series: 1254
1254.1013 Mentor Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
77 pcs.
0.7973 €

Push button, 1254.1013, Mentor

1254 series SMD pushbuttons are available with four different actuating forces and, depending on the specific variant, have a life of up to 1 million switching cycles.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour brown
Breaking capacity 0.5 A/12 V
illuminated No
Printed No
Vandal-proof No
Connection PCB connection
Design round
Protection class IP50
Logistics
Property Value
Customs tariff number 85365011
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes