1246.6041 | Mentor
Pushbutton, 2 pole, gray, unlit , 0.5 A/60 V, IP50, 1246.6041
Order No.: 12G1735
EAN: 4099889188424
MPN:
1246.6041
12466041
SMD switches, type Mentor 1246.6041.
Single-pole; Contact type: NO. Rated voltage max. 60 V AC/DC. Switching current: max. 0.5 A. No-load current: max. 2.0 A. Breaking capacity: max. 6.0 VA. Contact resistance: max. 200 mohm. Terminals: tinned.
Type: 1246.6041, SMD switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | gray | |
| Breaking capacity | 0.5 A/60 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB connection | |
| Design | round | |
| Protection class | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |