1239.6554 | Mentor

Pushbutton, 1 pole, gray, unlit , 0.5 A/60 V, IP50, 1239.6554

Order No.: 39G1039
EAN: 4099889195378
MPN:
1239.6554
12396554
Series: 1239.6
1239.6554 Mentor Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5339 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,541.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
340 pcs.
4.5339 €

SMD Push button, 1239.6554, Mentor

1239 momentary-contact switch series are an alternative to the 1240 push-button series. The switch is suitable both for front panel and printed circuit board use. The additional additive solder tags ‡ and optional plastic fixing pin ˆ ensure a high degree of reliability in terms of mechanical load.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour gray
Breaking capacity 0.5 A/60 V
illuminated No
Printed No
Vandal-proof No
Connection PCB connection
Design round
Protection class IP50
Logistics
Property Value
Customs tariff number 85365011
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes