1239.6521 | Mentor
Pushbutton, 1 pole, gray, unlit , 0.5 A/60 V, IP50, 1239.6521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8195 € *
Standard delivery time from the manufacturer is: 11 Weeks
SMD Pressure switch, 1239.6521, Mentor
1239 momentary-contact switch series are an alternative to the 1240 push-button series. The switch is suitable both for front panel and printed circuit board use. The additional additive solder tags and optional plastic fixing pin ensure a high degree of reliability in terms of mechanical load.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | gray | |
| Breaking capacity | 0.5 A/60 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | PCB connection | |
| Design | round | |
| Protection class | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |