2691.8001 | Mentor

FotoTransistor-Signalelement 2691.8001

Order No.: 31G9410
EAN: 4099879008763
MPN:
2691.8001
26918001
Series: 2691.8
2691.8001 Mentor Phototransistors Image 1
2691.8001 Mentor Phototransistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8996 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
644.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.8996 €

Photo transistor signal elements, type Mentor 2691.8001.

Good spectral adaptation to infrared LEDs, high photo sensitivity, suitable for visible and close infrared light emission; Collector-emitter breakdown voltage: 30 V. Emitter-collector breakdown voltage: 5.0 V. Collector-emitter current: 100 µA. Power losses: 100 mW. Wavelength: 940 nm. Bushing thread: M 8 x 0.75.

Type: 2691.8001, photo transistor

Technical specifications
Filter Property Value
Assembly THT
Voltage 30 V
Wavelength 940 nm
Power loss 100 mW
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes