1293.3000 | Mentor
Light guide, sphärischen Kopf, 6.5 mm, PC glasklar
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 1 Week
Light guide, 1293.3000, Mentor
type: 1293.3000
Angled signal feed (45°).
Material: crystal clear PC, UL 94.
Ambient temperatures: - 40 to +85 °C.
ESD protection: max. 4.0 kV.
Diameter: 5 mm
Dimensions: A 6.5, B 8.9, C 4.2, E 4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spherical | |
| Assembly | front plate |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |