1274.1031 | Mentor
Light guide, rechteckig, stehend, 45 mm, PMMA glasklar
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 1 Week
Light guide, 1274.1031, Mentor
Vertical version, mounted with 2 spigots, for use with TOP LEDs; material: PMMA, crystal clear UL94, ESD protection: 15 kV. Ambient temperature: -40 to +85 °C.
Technical attributes (type, FOC length A): 1274.1031, FOC, 45 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | planar | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |